
MP1540DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1857-2-ND - Tape & Reel (TR) 1589-1857-1-ND - Cut Tape (CT) 1589-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1540DJ-LF-Z |
Description | IC REG BOOST ADJ 200MA TSOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 200mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.85994 | $17,579.82 |
6,000 | $5.85034 | $35,102.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $9.59000 | $95.90 |
25 | $8.71040 | $217.76 |
100 | $7.74300 | $774.30 |
250 | $7.28152 | $1,820.38 |
500 | $7.00316 | $3,501.58 |
1,000 | $6.77424 | $6,774.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.35000 | $21.35 |
10 | $13.46600 | $134.66 |
25 | $11.39680 | $284.92 |
100 | $9.05670 | $905.67 |
250 | $7.90752 | $1,976.88 |
500 | $7.20022 | $3,600.11 |
1,000 | $6.60797 | $6,607.97 |