
MP1518DG-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1518DG-LF-ZTR-ND - Tape & Reel (TR) 1589-MP1518DG-LF-ZCT-ND - Cut Tape (CT) 1589-MP1518DG-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1518DG-LF-Z |
Description | IC LED DRVR RGLTR PWM 350MA 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 25V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $8.77200 | $87.72 |
| 25 | $7.95200 | $198.80 |
| 100 | $7.05400 | $705.40 |
| 250 | $6.62520 | $1,656.30 |
| 500 | $6.36690 | $3,183.45 |
| 1,000 | $6.28945 | $6,289.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.79435 | $28,971.75 |
| 10,000 | $5.68299 | $56,829.90 |

