
MP1497DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1852-2-ND - Tape & Reel (TR) 1589-1852-1-ND - Cut Tape (CT) 1589-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1497DJ-LF-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1495DJ-LF-P | Monolithic Power Systems Inc. | 2,357 | 1589-1025-1-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $12.72700 | $127.27 |
| 25 | $11.60200 | $290.05 |
| 100 | $10.35830 | $1,035.83 |
| 250 | $9.76584 | $2,441.46 |
| 500 | $9.43418 | $4,717.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.75165 | $26,254.95 |
| 6,000 | $8.57393 | $51,443.58 |
| 9,000 | $8.48495 | $76,364.55 |









