
MP111DS-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP111DS-LF-ZTR-ND - Tape & Reel (TR) 1589-MP111DS-LF-ZCT-ND - Cut Tape (CT) 1589-MP111DS-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP111DS-LF-Z |
Description | IC STORAGE CAP CTRL IC 8-SOIC |
Customer Reference | |
Detailed Description | Storage Capacitor Control IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Storage Capacitor Control IC | |
Applications | Cable/DSL/PON Modems | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.39000 | $15.39 |
10 | $11.31100 | $113.11 |
25 | $10.29320 | $257.33 |
100 | $9.17540 | $917.54 |
250 | $8.64296 | $2,160.74 |
500 | $8.32190 | $4,160.95 |
1,000 | $8.05773 | $8,057.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.99720 | $17,493.00 |