
MP8007HGV-Z | |
|---|---|
DigiKey Part Number | 1589-MP8007HGV-ZTR-ND - Tape & Reel (TR) 1589-MP8007HGV-ZCT-ND - Cut Tape (CT) 1589-MP8007HGV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8007HGV-Z |
Description | FULLY-INTEGRATED 802.3AF-COMPATI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 870µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $12.66100 | $126.61 |
| 25 | $11.54280 | $288.57 |
| 100 | $10.31140 | $1,031.14 |
| 250 | $9.72372 | $2,430.93 |
| 500 | $9.36956 | $4,684.78 |
| 1,000 | $9.07810 | $9,078.10 |
| 2,500 | $8.77037 | $21,925.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.58486 | $42,924.30 |


