MID1W0505AGY-3S-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $30.25556
Datasheet

Similar


Recom Power
In Stock: 23
Unit Price: $31.69000
Datasheet

Similar


Recom Power
In Stock: 5,655
Unit Price: $23.07000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MID1W0505AGY-3S-Z

DigiKey Part Number
1589-MID1W0505AGY-3S-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MID1W0505AGY-3S-Z
Description
1W, SEMI-REGULATED, 3KVDC ISOLAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
54%
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
Supplier Device Package
16-SOIC
Control Features
-
Approval Agency
CB
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.93440$27,934.40
Manufacturers Standard Package