
MID1W0505AGY-2S-Z | |
---|---|
DigiKey Part Number | 1589-MID1W0505AGY-2S-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MID1W0505AGY-2S-Z |
Description | 1W, SEMI-REGULATED,1.5KVDC/3KVDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 54% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.95836 | $26,958.36 |