
MID06W0503AGY-3S-P | |
|---|---|
DigiKey Part Number | 1589-MID06W0503AGY-3S-PTR-ND - Tape & Reel (TR) 1589-MID06W0503AGY-3S-PCT-ND - Cut Tape (CT) 1589-MID06W0503AGY-3S-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MID06W0503AGY-3S-P |
Description | 0.6W, 3KVDC, SEMI-REGULATED ISOL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 181mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 38% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Max) 5.5V | Size / Dimension 0.41" L x 0.10" W x 0.07" H (10.4mm x 7.5mm x 2.5mm) |
Voltage - Output 1 | Supplier Device Package 16-SOIC |
Current - Output (Max) 181mA | Approval Agency CB |
Power (Watts) 600 mW | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.81000 | $44.81 |
| 10 | $34.20100 | $342.01 |
| 25 | $31.55400 | $788.85 |
| 100 | $28.63880 | $2,863.88 |
| 250 | $27.42200 | $6,855.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.41288 | $13,206.44 |
| 1,000 | $25.72376 | $25,723.76 |
| 1,500 | $25.37879 | $38,068.18 |
| 2,500 | $24.99648 | $62,491.20 |

