



MEZS7-PDCHARGER-MP2760 | |
|---|---|
DigiKey Part Number | 1589-MEZS7-PDCHARGER-MP2760-ND |
Manufacturer | |
Manufacturer Product Number | MEZS7-PDCHARGER-MP2760 |
Description | 600KHZ, BIDIRECTIONAL PD CHARGER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2760, MPF52002 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MP2760, MPF52002 | |
Primary Attributes | 4V ~ 22V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $638.07000 | $638.07 |

