MEZD7120xA-x Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEZD7120xA-x Front
MEZD7120xA-x Back

MEZD71203A-E

DigiKey Part Number
1589-1470-ND
Manufacturer
Manufacturer Product Number
MEZD71203A-E
Description
DC DC CONVERTER 2.5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 2.5V 3A 5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$46.02000$46.02
5$44.30400$221.52
10$43.58000$435.80
25$42.65160$1,066.29
50$41.96020$2,098.01
100$41.27850$4,127.85
250$40.39376$10,098.44
500$39.73586$19,867.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.