MEZD7120xA-x Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEZD7120xA-x Front
MEZD7120xA-x Back

MEZD71201A-D

DigiKey Part Number
1589-1455-ND
Manufacturer
Manufacturer Product Number
MEZD71201A-D
Description
DC DC CONVERTER 1.8V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1.2A 4.5V - 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.81000$28.81
5$27.70800$138.54
10$27.26400$272.64
25$26.68160$667.04
50$26.25020$1,312.51
100$25.82460$2,582.46
250$25.27124$6,317.81
500$24.85982$12,429.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.