


MEZD71201A-C | |
---|---|
DigiKey Part Number | 1589-1454-ND |
Manufacturer | |
Manufacturer Product Number | MEZD71201A-C |
Description | DC DC CONVERTER 1.5V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.5V 1.2A 4.5V - 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.81000 | $28.81 |
5 | $27.70800 | $138.54 |
10 | $27.26400 | $272.64 |
25 | $26.68160 | $667.04 |
50 | $26.25020 | $1,312.51 |
100 | $25.82460 | $2,582.46 |
250 | $25.27124 | $6,317.81 |
500 | $24.85982 | $12,429.91 |