MEZD7120xA-x Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEZD7120xA-x Front
MEZD7120xA-x Back

MEZD71201A-B

DigiKey Part Number
1589-1453-ND
Manufacturer
Manufacturer Product Number
MEZD71201A-B
Description
DC DC CONVERTER 1.2V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.2V 1.2A 4.5V - 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$26.25020$1,312.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.