Direct

MDC97476GJ-P | |
|---|---|
DigiKey Part Number | 1589-MDC97476GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDC97476GJ-P |
Description | IC ADC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Monolithic Power Systems Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture SAR |
Part Status Active | Reference Type Supply |
Number of Bits 12 | Voltage - Supply, Analog 3V ~ 3.6V |
Sampling Rate (Per Second) 1M | Voltage - Supply, Digital 3V ~ 3.6V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Data Interface Serial | Supplier Device Package TSOT-23-6 |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDC97476GJ-Z | Monolithic Power Systems Inc. | 2,358 | 1589-MDC97476GJ-ZCT-ND | $12.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.56072 | $4,280.36 |
| 1,000 | $8.28883 | $8,288.83 |
| 1,500 | $8.15266 | $12,228.99 |
| 2,500 | $8.00179 | $20,004.47 |
| 3,500 | $7.91364 | $27,697.74 |
| 5,000 | $7.82882 | $39,144.10 |


