


BAV99WH RFG | |
---|---|
DigiKey Part Number | 1801-BAV99WHRFGTR-ND - Tape & Reel (TR) 1801-BAV99WHRFGCT-ND - Cut Tape (CT) 1801-BAV99WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WH RFG |
Description | SOT-323, 100V, 0.15A, SWITCHING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.09200 | $10.92 |
100 | $0.67410 | $67.41 |
500 | $0.49298 | $246.49 |
1,000 | $0.43412 | $434.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35901 | $1,077.03 |
6,000 | $0.32105 | $1,926.30 |
9,000 | $0.30169 | $2,715.21 |
15,000 | $0.27991 | $4,198.65 |
21,000 | $0.26700 | $5,607.00 |
30,000 | $0.25445 | $7,633.50 |
75,000 | $0.22688 | $17,016.00 |
150,000 | $0.20984 | $31,476.00 |
300,000 | $0.19551 | $58,653.00 |