MCS1823GQTE-320UAL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS1823GQTE-320UAL-Z
MCS1823GQTE-320UAL-Z

MCS1823GQTE-530BRN-P

DigiKey Part Number
1589-MCS1823GQTE-530BRN-PTR-ND - Tape & Reel (TR)
1589-MCS1823GQTE-530BRN-PCT-ND - Cut Tape (CT)
1589-MCS1823GQTE-530BRN-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1823GQTE-530BRN-P
Description
CURRENT SENSOR HE 30A 12-TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
66mV/A
Frequency
120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.61000$20.61
5$18.32600$91.63
10$17.48900$174.89
25$16.49080$412.27
50$15.80620$790.31
100$15.18130$1,518.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.92224$6,961.12
1,000$13.45364$13,453.64
1,500$13.19776$19,796.64
2,500$12.89337$32,233.43
3,500$12.70317$44,461.10
5,000$12.51005$62,550.25
Manufacturers Standard Package