


MCS1823GQTE-330BAN-P | |
---|---|
DigiKey Part Number | 1589-MCS1823GQTE-330BAN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-330BAN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-330BAN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-330BAN-P |
Description | CURRENT SENSOR HE 30A 12-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 44mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $16.84100 | $168.41 |
25 | $15.40400 | $385.10 |
100 | $13.82900 | $1,382.90 |
250 | $13.07748 | $3,269.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.92224 | $6,961.12 |
1,000 | $13.45364 | $13,453.64 |
1,500 | $13.19776 | $19,796.64 |
2,500 | $12.89337 | $32,233.43 |
3,500 | $12.70317 | $44,461.10 |
5,000 | $12.51005 | $62,550.25 |