
MCS1805GS-530-B-P | |
---|---|
DigiKey Part Number | 1589-MCS1805GS-530-B-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-530-B-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-530-B-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-530-B-P |
Description | CURRENT SENSOR HE 30A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-530-B-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
5 | $23.36800 | $116.84 |
10 | $22.32600 | $223.26 |
25 | $21.08600 | $527.15 |
50 | $20.23520 | $1,011.76 |
100 | $19.45840 | $1,945.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.89440 | $8,947.20 |
1,000 | $17.31199 | $17,311.99 |
1,500 | $16.99403 | $25,491.04 |
2,500 | $16.61558 | $41,538.95 |
3,500 | $16.37911 | $57,326.89 |
5,000 | $16.13900 | $80,695.00 |