New at DigiKey
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1805GS-350-B-P

DigiKey Part Number
1589-MCS1805GS-350-B-PTR-ND - Tape & Reel (TR)
1589-MCS1805GS-350-B-PCT-ND - Cut Tape (CT)
1589-MCS1805GS-350-B-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1805GS-350-B-P
Description
CURRENT SENSOR HE 50A 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor ±50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1805GS-350-B-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
26.4mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.19000$26.19
5$23.36800$116.84
10$22.32600$223.26
25$21.08600$527.15
50$20.23520$1,011.76
100$19.45840$1,945.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.89440$8,947.20
1,000$17.31199$17,311.99
1,500$16.99403$25,491.04
2,500$16.61558$41,538.95
3,500$16.37911$57,326.89
5,000$16.13900$80,695.00
Manufacturers Standard Package