
MCS1805GS-320-U-Z | |
---|---|
DigiKey Part Number | 1589-MCS1805GS-320-U-ZTR-ND - Tape & Reel (TR) 1589-MCS1805GS-320-U-ZCT-ND - Cut Tape (CT) 1589-MCS1805GS-320-U-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-320-U-Z |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 132mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.65000 | $23.65 |
5 | $21.10200 | $105.51 |
10 | $20.14200 | $201.42 |
25 | $19.01000 | $475.25 |
50 | $18.23500 | $911.75 |
100 | $17.52560 | $1,752.56 |
500 | $16.09832 | $8,049.16 |
1,000 | $15.56691 | $15,566.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.93134 | $37,328.35 |
5,000 | $14.49657 | $72,482.85 |