



MCS1803GS-20-P | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-20-PTR-ND - Tape & Reel (TR) 1589-MCS1803GS-20-PCT-ND - Cut Tape (CT) 1589-MCS1803GS-20-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-20-P |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-20-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 5 | $24.56600 | $122.83 |
| 10 | $23.47200 | $234.72 |
| 25 | $22.16520 | $554.13 |
| 50 | $21.27400 | $1,063.70 |
| 100 | $20.45760 | $2,045.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.81310 | $9,406.55 |
| 1,000 | $18.20092 | $18,200.92 |
| 1,500 | $17.86658 | $26,799.87 |
| 2,500 | $17.46858 | $43,671.45 |
| 3,500 | $17.22000 | $60,270.00 |

