Parametric Equivalent




MCS1802GS-20-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1802GS-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1802GS-20-ZCT-ND - Cut Tape (CT) 1589-MCS1802GS-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1802GS-20-Z |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1802GS-20-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 5 | $21.13000 | $105.65 |
| 10 | $20.16700 | $201.67 |
| 25 | $19.03440 | $475.86 |
| 50 | $18.25840 | $912.92 |
| 100 | $17.54800 | $1,754.80 |
| 500 | $16.11890 | $8,059.45 |
| 1,000 | $15.58681 | $15,586.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.69797 | $39,244.93 |
| 5,000 | $15.24077 | $76,203.85 |


