8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1801GS-12-P

DigiKey Part Number
1589-MCS1801GS-12-PTR-ND - Tape & Reel (TR)
1589-MCS1801GS-12-PCT-ND - Cut Tape (CT)
1589-MCS1801GS-12-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1801GS-12-P
Description
5V, LINEAR HALL-EFFECT CURRENT S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1801GS-12-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
160mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±3%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.62106$8,310.53
Manufacturers Standard Package