


MCQ1823GQTE-530BRNAEC-P | |
---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-530BRNAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-530BRNAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-530BRNAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-530BRNAEC-P |
Description | CURRENT SENSOR HE 30A 12-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.52000 | $26.52 |
5 | $23.66400 | $118.32 |
10 | $22.61300 | $226.13 |
25 | $21.35840 | $533.96 |
50 | $20.50120 | $1,025.06 |
100 | $19.71460 | $1,971.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.13284 | $9,066.42 |
1,000 | $17.54370 | $17,543.70 |
1,500 | $17.22208 | $25,833.12 |
2,500 | $16.83925 | $42,098.12 |
3,500 | $16.60004 | $58,100.14 |
5,000 | $16.35715 | $81,785.75 |