


MCQ1823GQTE-330BANAEC-P | |
---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-330BANAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-330BANAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-330BANAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-330BANAEC-P |
Description | CURRENT SENSOR HE 30A 12-TQFN |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MCQ1823GQTE-330BANAEC-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 44mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |