New Product
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1806GS-5-20-AEC1-P

DigiKey Part Number
1589-MCQ1806GS-5-20-AEC1-PTR-ND - Tape & Reel (TR)
1589-MCQ1806GS-5-20-AEC1-PCT-ND - Cut Tape (CT)
1589-MCQ1806GS-5-20-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1806GS-5-20-AEC1-P
Description
CURRENT SENSOR HE 20A 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
DC ~ 100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.19000$32.19
5$28.81200$144.06
10$27.55300$275.53
25$26.05280$651.32
50$25.03180$1,251.59
100$24.09420$2,409.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.20944$11,104.72
1,000$21.50742$21,507.42
1,500$21.12386$31,685.79
2,500$20.66749$51,668.72
3,500$20.38231$71,338.09
Manufacturers Standard Package