MCQ1806GS-3-05-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $19.09130
Datasheet
New Product
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1806GS-3-05-AEC1-P

DigiKey Part Number
1589-MCQ1806GS-3-05-AEC1-PTR-ND - Tape & Reel (TR)
1589-MCQ1806GS-3-05-AEC1-PCT-ND - Cut Tape (CT)
1589-MCQ1806GS-3-05-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1806GS-3-05-AEC1-P
Description
CURRENT SENSOR HE 5A 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
264mV/A
Frequency
DC ~ 100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.15278$11,076.39
Manufacturers Standard Package