
MCQ1806GS-5-10-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MCQ1806GS-5-10-AEC1-PTR-ND - Tape & Reel (TR) 1589-MCQ1806GS-5-10-AEC1-PCT-ND - Cut Tape (CT) 1589-MCQ1806GS-5-10-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1806GS-5-10-AEC1-P |
Description | CURRENT SENSOR HE 10A 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.11000 | $32.11 |
5 | $28.73800 | $143.69 |
10 | $27.48200 | $274.82 |
25 | $25.98600 | $649.65 |
50 | $24.96800 | $1,248.40 |
100 | $24.03280 | $2,403.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.15278 | $11,076.39 |