
MA734GQ-P | |
|---|---|
DigiKey Part Number | 1589-MA734GQ-PTR-ND - Tape & Reel (TR) 1589-MA734GQ-PCT-ND - Cut Tape (CT) 1589-MA734GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA734GQ-P |
Description | 8-BIT TO 12.5-BIT, 3S LOW-LATENC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA734GQ-P Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 16-VFQFN Exposed Pad |
Output SPI | Supplier Device Package 16-QFN (3x3) |
Output Signal Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 5 | $35.73000 | $178.65 |
| 10 | $34.21000 | $342.10 |
| 25 | $32.38600 | $809.65 |
| 50 | $31.14140 | $1,557.07 |
| 100 | $30.00030 | $3,000.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.70482 | $13,852.41 |
| 1,000 | $26.84969 | $26,849.69 |
| 1,500 | $26.38252 | $39,573.78 |
| 2,500 | $25.82659 | $64,566.47 |

