
HR1001GS-P | |
|---|---|
DigiKey Part Number | 1589-HR1001GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1001GS-P |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Category | Current - Supply 3 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Flyback, Forward Converters, LLC | Supplier Device Package 16-SOIC |
Voltage - Input -0.3V ~ 6V | Base Product Number |
Voltage - Supply 13V ~ 15.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.53450 | $6,267.25 |

