EVQ2179-LE-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ2179-LE-00A

DigiKey Part Number
1589-EVQ2179-LE-00A-ND
Manufacturer
Manufacturer Product Number
EVQ2179-LE-00A
Description
EVAL BOARD FOR MPQ2179AEC1
Customer Reference
Detailed Description
MPQ2179-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
3A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.4MHz
Contents
Board(s)
Utilized IC / Part
MPQ2179-AEC1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$420.98000$420.98
Manufacturers Standard Package