
EVQ2177-QH-00A | |
---|---|
DigiKey Part Number | 1589-EVQ2177-QH-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ2177-QH-00A |
Description | 1A, 6V, 2.4MHZ, SYNCHRONOUS STEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ2177 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 1.2V | |
Current - Output | 1A | |
Voltage - Input | 2.5V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | MPQ2177 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $420.98000 | $420.98 |