Image for EVM54524-CQ-00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM54524-CQ-00A

DigiKey Part Number
1589-EVM54524-CQ-00A-ND
Manufacturer
Manufacturer Product Number
EVM54524-CQ-00A
Description
EVAL BOARD FOR MPM54524
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MPM54524 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.34V
Current - Output
20A, 20A, 20A, 20A
Voltage - Input
4V ~ 16V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
MPM54524
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$219.02000$219.02
Manufacturers Standard Package