EVM54504-BS-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM54504-BS-00A

DigiKey Part Number
1589-EVM54504-BS-00A-ND
Manufacturer
Manufacturer Product Number
EVM54504-BS-00A
Description
EVAL BOARD FOR MPM54504
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MPM54504 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.5V, 2.5V, 3.3V
Current - Output
5A, 5A, 5A, 5A
Voltage - Input
3V ~ 16V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
MPM54504
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$214.94000$214.94
Manufacturers Standard Package