
EVQ4590-S-00A | |
---|---|
DigiKey Part Number | 1589-EVQ4590-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4590-S-00A |
Description | EVAL BOARD FOR MPQ4590 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ4590 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 3.6W | |
Voltage - Output | 12V | |
Current - Output | 300mA | |
Voltage - Input | 120V ~ 600V | |
Regulator Topology | Boost, Buck, Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPQ4590 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $422.05000 | $422.05 |