
EVM3690-50A-BF-00A | |
---|---|
DigiKey Part Number | 1589-EVM3690-50A-BF-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3690-50A-BF-00A |
Description | EVAL BOARD FOR MPM369050A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MPM3690-50A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 25A | |
Voltage - Input | 3.2V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM3690-50A | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $380.01000 | $380.01 |