
EVL3437-J-00A | |
---|---|
DigiKey Part Number | 1589-EVL3437-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL3437-J-00A |
Description | EVAL BOARD FOR MP3437 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP3437 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 8V | |
Current - Output | 2.5A | |
Voltage - Input | 2.7V ~ 16V | |
Regulator Topology | Boost | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP3437 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.39000 | $214.39 |