
EVL28600-TF-00A | |
|---|---|
DigiKey Part Number | 1589-EVL28600-TF-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL28600-TF-00A |
Description | EVAL BOARD FOR MP28600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MP28600 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 650mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 0.7V ~ 5.25V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part MP28600 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.02000 | $219.02 |

