EVCS1823-Q-350BRN-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVCS1823-Q-350BRN-00A

DigiKey Part Number
1589-EVCS1823-Q-350BRN-00A-ND
Manufacturer
Manufacturer Product Number
EVCS1823-Q-350BRN-00A
Description
ULTRA-SMALL PACKAGE, LINEAR HALL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCS1823 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±50A
Interface
Analog
Sensitivity
26.4mV/A
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MCS1823
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$87.86000$87.86
Manufacturers Standard Package