
EVCS1806-S-3-10-00A | |
|---|---|
DigiKey Part Number | 1589-EVCS1806-S-3-10-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVCS1806-S-3-10-00A |
Description | EVALUATION BOARD FOR MCS1806-3-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCS1806GS-X-Y - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 132mV/A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3.3V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part MCS1806GS-X-Y |
Sensing Range ±10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.97000 | $87.97 |



