New Product
EVCS1805-S-340-B-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVCS1805-S-540-B-00A

DigiKey Part Number
1589-EVCS1805-S-540-B-00A-ND
Manufacturer
Manufacturer Product Number
EVCS1805-S-540-B-00A
Description
LINEAR HALL-EFFECT CURRENT SENSO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCS1805 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±40A
Interface
Analog
Sensitivity
50mV/A
Voltage - Supply
5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MCS1805
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$88.08000$88.08
Manufacturers Standard Package