
EV8004-QW-00A | |
|---|---|
DigiKey Part Number | 1589-EV8004-QW-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8004-QW-00A |
Description | EVAL BOARD FOR MP8004 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP8004 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | MP8004 | |
Primary Attributes | 36V ~ 57V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.22000 | $253.22 |


