cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV6540-U-00A

DigiKey Part Number
1589-EV6540-U-00A-ND
Manufacturer
Manufacturer Product Number
EV6540-U-00A
Description
EVAL BOARD FOR MP6540
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP6540 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
MP6540
Primary Attributes
5.5V ~ 35V Input Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$502.76000$502.76
Manufacturers Standard Package