
EV4583-QVE-00C | |
|---|---|
DigiKey Part Number | 1589-EV4583-QVE-00C-ND |
Manufacturer | |
Manufacturer Product Number | EV4583-QVE-00C |
Description | 100V, 3A, 8A IQ, SYNCHRONOUS STE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MP4583 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 3A | |
Voltage - Input | 12V ~ 100V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP4583 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.02000 | $219.02 |



