MP3429 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV3429-L-00A

DigiKey Part Number
1589-EV3429-L-00A-ND
Manufacturer
Manufacturer Product Number
EV3429-L-00A
Description
EVAL BOARD FOR MP3429
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP3429 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
9V
Current - Output
3.5A
Voltage - Input
2.7V ~ 8.4V
Regulator Topology
Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MP3429
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$219.02000$219.02
Manufacturers Standard Package