
EV3314A-C-00A | |
|---|---|
DigiKey Part Number | 1589-EV3314A-C-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3314A-C-00A |
Description | 6-CHANNEL, 80MA, 50V, BOOST WLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MP3314A - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 43V |
Manufacturer Monolithic Power Systems Inc. | Features Dimmable |
Packaging Box | Voltage - Input 3V ~ 30V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 80mA | Utilized IC / Part MP3314A |
Outputs and Type 6 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.98000 | $429.98 |


