
EV2791-0000-FP-00A | |
|---|---|
DigiKey Part Number | 1589-EV2791-0000-FP-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2791-0000-FP-00A |
Description | EVAL BOARD FOR MP2791 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2791 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP2791 |
Packaging Bulk | Primary Attributes 7 ~ 14 Cells |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
Function Battery Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,455.62000 | $1,455.62 |

