
EV1531DQ-002A | |
---|---|
DigiKey Part Number | 1589-EV1531DQ-002A-ND |
Manufacturer | |
Manufacturer Product Number | EV1531DQ-002A |
Description | EVAL BOARD FOR MP1531 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP1531 - 3 Non-Isolated Outputs DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | -10V, 5V, 15V | |
Current - Output | 100mA, 5mA, 5mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP1531 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.94000 | $214.94 |