20 Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Connector Receptacle, Female Sockets Through Hole
AirBorn - A Molex Company: R and W 55302 Connectors

WTA20SAD9JL

DigiKey Part Number
4134-WTA20SAD9JL-ND
Manufacturer
Manufacturer Product Number
WTA20SAD9JL
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
20
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
10
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$428.75000$428.75
10$364.41000$3,644.10
100$309.80090$30,980.09
Manufacturers Standard Package