120 Connector Receptacle, Female Sockets Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSF-04-30-50-03-G

DigiKey Part Number
4134-VSF-04-30-50-03-G-ND
Manufacturer
Manufacturer Product Number
VSF-04-30-50-03-G
Description
HIGH SPEED / HIGH DENSITY CONNEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
VSF-04-30-50-03-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
4
Number of Columns
30
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
200VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,068.63000$1,068.63
10$908.41800$9,084.18
100$780.22040$78,022.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.